RF ANTENNA DCS, GSM, LTE, PCS, UMTS Whip, Straight SMA Male Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWB02.A.505111

DigiKey Part Number
931-1568-ND
Manufacturer
Manufacturer Product Number
LWB02.A.505111
Description
LWB02.A.505111 EXTERNAL 4G LTE W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA DCS, GSM, LTE, PCS, UMTS Whip, Straight SMA Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
752MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Antenna Type
Whip, Straight
Number of Bands
7
VSWR
-
Return Loss
-
Gain
2.11dBi, 2.47dBi, 2.67dBi, 4.29dBi, 4.28dBi, 5.08dBi, 2.87dBi
Features
Cable - 5m
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Bracket Mount
Height (Max)
6.181" (157.00mm)
Applications
DCS, GSM, LTE, PCS, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50€113.91800€5,695.90
Unit Price without VAT:€113.91800
Unit Price with VAT:€140.11914