RF ANTENNA Beidou, Galileo, GLONASS, LTE, Wi-Fi Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, Galileo, GLONASS, LTE, Wi-Fi Dome SMA Male Panel Mount
Digi-Key Cable Builder

MA705.A.ABC.001

DigiKey Part Number
931-1570-ND
Manufacturer
Manufacturer Product Number
MA705.A.ABC.001
Description
PANTHEON MA705 3-IN-1 PERMANENT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, LTE, Wi-Fi Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
750MHz, 860MHz, 1.048GHz, 1.795GHz, 1.92GHz, 1.94GHz, 2.45GHz, 4.85GHz, 5.2GHz, 5.65GHz
Frequency Range
700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 4.7GHz ~ 5.9GHz
Antenna Type
Dome
Number of Bands
12
VSWR
1.7, 2
Return Loss
-
Gain
2.1dBi, 2.5dBi, 3.1dBi, 4dBi, 2.3dBi, 1.6dBi, 2.3dBi, 1.8dBi, 3.9dBi, 5.9dBi, 5.4dBi
Features
Cable - 3m, LNA, Filter
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
3.374" (85.70mm)
Applications
Beidou, Galileo, GLONASS, LTE, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50€183.83940€9,191.97
Unit Price without VAT:€183.83940
Unit Price with VAT:€226.12246