Direct
Similar




MMZ1005Y102CT000 | |
|---|---|
DigiKey Part Number | 445-2157-2-ND - Tape & Reel (TR) 445-2157-1-ND - Cut Tape (CT) 445-2157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y102CT000 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005Y102CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.03960 | €0.99 |
| 50 | €0.03560 | €1.78 |
| 100 | €0.03200 | €3.20 |
| 250 | €0.02760 | €6.90 |
| 500 | €0.02460 | €12.30 |
| 1,000 | €0.02182 | €21.82 |
| 5,000 | €0.01612 | €80.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01354 | €135.40 |
| 20,000 | €0.01248 | €249.60 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |













