
TCM0403R-900-2P-T210 | |
|---|---|
DigiKey Part Number | 445-174201-2-ND - Tape & Reel (TR) 445-174201-1-ND - Cut Tape (CT) 445-174201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0403R-900-2P-T210 |
Description | CMC 35MA 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35mA DCR 3.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 35mA | |
DC Resistance (DCR) (Max) | 3.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.018" L x 0.012" W (0.45mm x 0.30mm) | |
Height (Max) | 0.010" (0.25mm) | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.59600 | €5.96 |
| 25 | €0.55160 | €13.79 |
| 50 | €0.51980 | €25.99 |
| 100 | €0.49010 | €49.01 |
| 250 | €0.45344 | €113.36 |
| 500 | €0.42754 | €213.77 |
| 1,000 | €0.40314 | €403.14 |
| 2,500 | €0.39502 | €987.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.32862 | €3,286.20 |
| 20,000 | €0.32273 | €6,454.60 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.88560 |

