
ICM-42688-P | |
|---|---|
DigiKey Part Number | 1428-ICM-42688-PTR-ND - Tape & Reel (TR) 1428-ICM-42688-PCT-ND - Cut Tape (CT) 1428-ICM-42688-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM-42688-P |
Description | MOTION SENSOR |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor Output |
Datasheet | Datasheet |
EDA/CAD Models | ICM-42688-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.02000 | €4.02 |
| 5 | €3.60800 | €18.04 |
| 10 | €3.45400 | €34.54 |
| 25 | €3.27040 | €81.76 |
| 50 | €3.14480 | €157.24 |
| 100 | €3.02980 | €302.98 |
| 500 | €2.80460 | €1,402.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €2.53843 | €12,692.15 |
| Unit Price without VAT: | €4.02000 |
|---|---|
| Unit Price with VAT: | €4.94460 |














