
B32671L6333K289 | |
|---|---|
DigiKey Part Number | 495-B32671L6333K289CT-ND - Cut Tape (CT) 495-B32671L6333K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32671L6333K289 |
Description | CAP FILM 0.033UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671L6333K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40200 | €4.02 |
| 50 | €0.30740 | €15.37 |
| 100 | €0.27830 | €27.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | €0.20092 | €166.76 |
| 1,660 | €0.18877 | €313.36 |
| 2,490 | €0.18269 | €454.90 |
| 4,150 | €0.17596 | €730.23 |
| 5,810 | €0.17202 | €999.44 |
| 8,300 | €0.16823 | €1,396.31 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79950 |

