
B32922C3474K189 | |
|---|---|
DigiKey Part Number | 495-6909-2-ND - Tape & Reel (TR) 495-6909-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3474K189 |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3474K189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.55800 | €5.58 |
| 50 | €0.43460 | €21.73 |
| 100 | €0.39660 | €39.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.29707 | €207.95 |
| 1,400 | €0.28038 | €392.53 |
| 2,100 | €0.27201 | €571.22 |
| 3,500 | €0.26275 | €919.62 |
| 4,900 | €0.25734 | €1,260.97 |
| 7,000 | €0.25213 | €1,764.91 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.07010 |

