
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 48mOhm @ 10kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 1.82 A @ 100 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.68700 | €6.87 |
| 50 | €0.52700 | €26.35 |
| 100 | €0.47640 | €47.64 |
| 500 | €0.38924 | €194.62 |
| 1,050 | €0.36001 | €378.01 |
| 3,150 | €0.32612 | €1,027.28 |
| 5,250 | €0.31345 | €1,645.61 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.31610 |

