
B57236S0309M000 | |
|---|---|
DigiKey Part Number | 495-6648-ND |
Manufacturer | |
Manufacturer Product Number | B57236S0309M000 |
Description | ICL 3 OHM 20% 5A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 3 Ohms ±20% 5 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0309M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 5 | €0.71000 | €3.55 |
| 10 | €0.67300 | €6.73 |
| 25 | €0.63000 | €15.75 |
| 50 | €0.60080 | €30.04 |
| 100 | €0.57420 | €57.42 |
| 500 | €0.52076 | €260.38 |
| 1,000 | €0.50090 | €500.90 |
| 5,000 | €0.46092 | €2,304.60 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.99630 |



