Inrush Current Limiter 8 Ohms ±20% 0.630" (16.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57238S0809M000

DigiKey Part Number
495-6656-ND
Manufacturer
Manufacturer Product Number
B57238S0809M000
Description
ICL 8 OHM 20% 16MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 8 Ohms ±20% 0.630" (16.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57238S0809M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
8 Ohms
Tolerance
±20%
Diameter
0.630" (16.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.99000€0.99
5€0.87600€4.38
10€0.83200€8.32
25€0.78120€19.53
50€0.74580€37.29
100€0.71350€71.35
500€0.64874€324.37
1,000€0.62465€624.65
5,000€0.57618€2,880.90
Manufacturers Standard Package
Unit Price without VAT:€0.99000
Unit Price with VAT:€1.21770