
B57238S0809M051 | |
|---|---|
DigiKey Part Number | 495-B57238S0809M051TR-ND - Tape & Reel (TR) 495-B57238S0809M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57238S0809M051 |
Description | ICL 8 OHM 20% 5.5A 16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 8 Ohms ±20% 5.5 A 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57238S0809M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 8 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5.5 A | |
R @ Current | 131 mOhms | |
Diameter | 0.630" (16.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 5 | €1.02200 | €5.11 |
| 10 | €0.97200 | €9.72 |
| 25 | €0.91200 | €22.80 |
| 50 | €0.87100 | €43.55 |
| 100 | €0.83370 | €83.37 |
| 500 | €0.75862 | €379.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.66746 | €667.46 |
| 2,000 | €0.64407 | €1,288.14 |
| 3,000 | €0.63130 | €1,893.90 |
| 5,000 | €0.61611 | €3,080.55 |
| 7,000 | €0.60662 | €4,246.34 |
| 10,000 | €0.59698 | €5,969.80 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.42680 |

