PTC Thermistor 470 Ohms 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59421A0095A062

DigiKey Part Number
495-76137-2-ND - Tape & Reel (TR)
495-76137-1-ND - Cut Tape (CT)
495-76137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59421A0095A062
Description
SENSOR PTC 470OHM 50% 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59421A0095A062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
470 Ohms
Resistance Tolerance
±50%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,271
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
5€0.32800€1.64
10€0.31100€3.11
25€0.28880€7.22
50€0.27440€13.72
100€0.26100€26.10
500€0.23424€117.12
1,000€0.22429€224.29
5,000€0.20431€1,021.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.17984€1,798.40
20,000€0.17362€3,472.40
30,000€0.17022€5,106.60
50,000€0.16618€8,309.00
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.46740