
B65875A0000R049 | |
|---|---|
DigiKey Part Number | 495-77402-ND |
Manufacturer | |
Manufacturer Product Number | B65875A0000R049 |
Description | FERRITE CORE PQ 2UH N49 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core PQ Type 0.807" (20.50mm) Length 0.551" (14.00mm) Width Diameter 0.398" (10.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65875A0000R049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 20 x 20 | |
Material | N49 | |
Diameter | - | |
Inductance Factor (Al) | 2 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1150.0 | |
Initial Permeability (µi) | 1500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.718 | |
Effective Length (le) mm | 45.2 | |
Effective Area (Ae) mm² | 62.9 | |
Minimum Core Cross Section (Amin) mm² | 54.4 | |
Effective Magnetic Volume (Ve) mm³ | 2843.0 | |
Finish | Uncoated | |
Height | 0.398" (10.10mm) | |
Length | 0.807" (20.50mm) | |
Width | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.61000 | €3.61 |
| 10 | €2.47300 | €24.73 |
| 25 | €2.09560 | €52.39 |
| 50 | €1.83400 | €91.70 |
| 240 | €1.52271 | €365.45 |
| Unit Price without VAT: | €3.61000 |
|---|---|
| Unit Price with VAT: | €4.44030 |

