
B72214S0400K551 | |
|---|---|
DigiKey Part Number | 495-B72214S0400K551TR-ND - Tape & Reel (TR) 495-B72214S0400K551CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0400K551 |
Description | VARISTOR 68V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer TDK | Current - Surge 1 kA |
Series | Energy 13J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3550 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61.2 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 68 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.35800 | €3.58 |
| 25 | €0.32040 | €8.01 |
| 100 | €0.27930 | €27.93 |
| 250 | €0.25952 | €64.88 |
| 500 | €0.24762 | €123.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.20877 | €313.16 |
| 3,000 | €0.20232 | €606.96 |
| 4,500 | €0.19910 | €895.95 |
| 7,500 | €0.19552 | €1,466.40 |
| 10,500 | €0.19343 | €2,031.01 |
| 15,000 | €0.19142 | €2,871.30 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.62730 |

