
B82145A1684J000 | |
|---|---|
DigiKey Part Number | 495-5635-2-ND - Tape & Reel (TR) 495-5635-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82145A1684J000 |
Description | FIXED IND 680UH 440MA 2.5 OHM TH |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 440 mA 2.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82145A1684J000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.5Ohm Max |
Series | Q @ Freq 20 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 1.5MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.256" Dia x 0.472" L (6.50mm x 12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.38500 | €3.85 |
| 25 | €0.35600 | €8.90 |
| 50 | €0.33560 | €16.78 |
| 100 | €0.31630 | €31.63 |
| 250 | €0.29264 | €73.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.21903 | €547.58 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.57810 |

