768 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.6A DCR 18mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82721S0562A030

DigiKey Part Number
495-B82721S0562A030TR-ND - Tape & Reel (TR)
495-B82721S0562A030CT-ND - Cut Tape (CT)
495-B82721S0562A030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82721S0562A030
Description
CMC 768UH 5.6A 2LN SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
768 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.6A DCR 18mOhm
Datasheet
 Datasheet
EDA/CAD Models
B82721S0562A030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
768 µH @ 100 kHz
Current Rating (Max)
5.6A
DC Resistance (DCR) (Max)
18mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
48V
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.760" L x 0.670" W (19.30mm x 17.02mm)
Height (Max)
0.398" (10.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.42000€2.42
10€1.98500€19.85
25€1.83680€45.92
50€1.73160€86.58
100€1.63280€163.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€1.45750€291.50
400€1.37443€549.77
600€1.32810€796.86
1,000€1.27198€1,271.98
1,400€1.26497€1,770.96
Manufacturers Standard Package
Unit Price without VAT:€2.42000
Unit Price with VAT:€2.97660