
B88069X3770T902 | |
|---|---|
DigiKey Part Number | 495-5912-2-ND - Tape & Reel (TR) 495-5912-1-ND - Cut Tape (CT) 495-5912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X3770T902 |
Description | GDT 350V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X3770T902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.17000 | €2.17 |
| 5 | €1.79600 | €8.98 |
| 10 | €1.65800 | €16.58 |
| 50 | €1.37500 | €68.75 |
| 100 | €1.26850 | €126.85 |
| 250 | €1.13972 | €284.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.93118 | €838.06 |
| 1,800 | €0.85757 | €1,543.63 |
| 2,700 | €0.82015 | €2,214.41 |
| Unit Price without VAT: | €2.17000 |
|---|---|
| Unit Price with VAT: | €2.66910 |


