
B88069X4911T902 | |
|---|---|
DigiKey Part Number | 495-5920-2-ND - Tape & Reel (TR) 495-5920-1-ND - Cut Tape (CT) 495-5920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X4911T902 |
Description | GDT 350V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4911T902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 5 | €0.84600 | €4.23 |
| 10 | €0.78000 | €7.80 |
| 50 | €0.64640 | €32.32 |
| 100 | €0.59660 | €59.66 |
| 250 | €0.53620 | €134.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.43838 | €394.54 |
| 1,800 | €0.40394 | €727.09 |
| 2,700 | €0.38496 | €1,039.39 |
| 4,500 | €0.36220 | €1,629.90 |
| 6,300 | €0.35779 | €2,254.08 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.25460 |


