22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
0603 (1608 Metric)

C1608X5R0G226M080AA

DigiKey Part Number
445-8030-2-ND - Tape & Reel (TR)
445-8030-1-ND - Cut Tape (CT)
445-8030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R0G226M080AA
Description
CAP CER 22UF 4V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R0G226M080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,677
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.14000€1.40
50€0.10160€5.08
100€0.08980€8.98
500€0.07000€35.00
1,000€0.06388€63.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.05498€219.92
8,000€0.05234€418.72
12,000€0.05060€607.20
20,000€0.04934€986.80
28,000€0.04413€1,235.64
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.29520