100 µF ±20% 10V Ceramic Capacitor X5R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 10V Ceramic Capacitor X5R 2220 (5750 Metric)

C5750X5R1A107M280KC

DigiKey Part Number
445-7786-2-ND - Tape & Reel (TR)
445-7786-1-ND - Cut Tape (CT)
445-7786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X5R1A107M280KC
Description
CAP CER 100UF 10V X5R 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF ±20% 10V Ceramic Capacitor X5R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X5R1A107M280KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.122" (3.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.44000€2.44
10€1.68500€16.85
50€1.38520€69.26
100€1.29250€129.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.10328€551.64
1,000€1.05613€1,056.13
1,500€1.03251€1,548.77
2,500€1.00632€2,515.80
3,500€0.99100€3,468.50
5,000€0.97626€4,881.30
Manufacturers Standard Package
Unit Price without VAT:€2.44000
Unit Price with VAT:€3.00120