

C5750X6S2W225M250KA | |
|---|---|
DigiKey Part Number | 445-C5750X6S2W225M250KATR-ND - Tape & Reel (TR) 445-C5750X6S2W225M250KACT-ND - Cut Tape (CT) 445-C5750X6S2W225M250KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X6S2W225M250KA |
Description | CAP CER 2.2UF 450V X6S 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 450V Ceramic Capacitor X6S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X6S2W225M250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.57000 | €2.57 |
| 10 | €1.78200 | €17.82 |
| 50 | €1.47180 | €73.59 |
| 100 | €1.37590 | €137.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.21364 | €606.82 |
| 1,000 | €1.16339 | €1,163.39 |
| 1,500 | €1.13820 | €1,707.30 |
| 2,500 | €1.11030 | €2,775.75 |
| 3,500 | €1.09397 | €3,828.90 |
| 5,000 | €1.07828 | €5,391.40 |
| Unit Price without VAT: | €2.57000 |
|---|---|
| Unit Price with VAT: | €3.16110 |

