1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B1C0G2A102J050BE

DigiKey Part Number
445-175652-2-ND - Tape & Reel (TR)
445-175652-1-ND - Cut Tape (CT)
445-175652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B1C0G2A102J050BE
Description
CAP CER 1000PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B1C0G2A102J050BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,112
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.10800€1.08
50€0.07720€3.86
100€0.06780€6.78
500€0.05198€25.99
1,000€0.04709€47.09
2,500€0.04195€104.88
5,000€0.03885€194.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.03527€352.70
20,000€0.03323€664.60
30,000€0.03221€966.30
50,000€0.03108€1,554.00
70,000€0.03042€2,129.40
100,000€0.02979€2,979.00
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.23370