
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | - | |
Frequency Range | 1GHz ~ 18GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | - | |
Power - Max | 500 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 5.709" (145.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4,348.23000 | €4,348.23 |
| Unit Price without VAT: | €4,348.23000 |
|---|---|
| Unit Price with VAT: | €5,348.32290 |

