


NLCV32T-100K-PF | |
|---|---|
DigiKey Part Number | 445-1538-2-ND - Tape & Reel (TR) 445-1538-1-ND - Cut Tape (CT) 445-1538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-100K-PF |
Description | FIXED IND 10UH 450MA 468 MOHM |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 450 mA 468mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-100K-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 468mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12600 | €1.26 |
| 100 | €0.10350 | €10.35 |
| 1,000 | €0.08515 | €85.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.08029 | €160.58 |
| 4,000 | €0.07570 | €302.80 |
| 6,000 | €0.07314 | €438.84 |
| 10,000 | €0.07004 | €700.40 |
| 14,000 | €0.06808 | €953.12 |
| 20,000 | €0.06605 | €1,321.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18450 |

