
1579016-8 | |
|---|---|
DigiKey Part Number | 1579016-8-ND |
Manufacturer | |
Manufacturer Product Number | 1579016-8 |
Description | ERGOCRIMP DIE SET FOR DIA. 4 MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 0.5mm² ~ 1mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 0.5mm² ~ 1mm² | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €629.12000 | €629.12 |
| Unit Price without VAT: | €629.12000 |
|---|---|
| Unit Price with VAT: | €773.81760 |

