
1616102-3 | |
|---|---|
DigiKey Part Number | 1616102-3-ND |
Manufacturer | |
Manufacturer Product Number | 1616102-3 |
Description | A848MLS (FAA/PMA)=RELAY |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 300 A 28VDC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 28VDC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Stud | |
Operating Temperature | -55°C ~ 71°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 9 VDC | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27,857.15000 | €27,857.15 |
| Unit Price without VAT: | €27,857.15000 |
|---|---|
| Unit Price with VAT: | €34,264.29450 |

