
2-1194907-3 | |
|---|---|
DigiKey Part Number | A104781-ND |
Manufacturer | |
Manufacturer Product Number | 2-1194907-3 |
Description | SLDR SLEEVE WIRE-WIRE 0.175/0.2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Natural 0.175" (4.45mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.175" (4.45mm), 0.200" (5.08mm) | |
Length | 0.620" (15.75mm) | |
Color | Natural | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.96000 | €1.96 |
| 10 | €1.66500 | €16.65 |
| 25 | €1.56120 | €39.03 |
| 50 | €1.48660 | €74.33 |
| 100 | €1.41550 | €141.55 |
| 250 | €1.32684 | €331.71 |
| 500 | €1.26350 | €631.75 |
| 1,000 | €1.20320 | €1,203.20 |
| 2,500 | €1.12792 | €2,819.80 |
| Unit Price without VAT: | €1.96000 |
|---|---|
| Unit Price with VAT: | €2.41080 |

