
202D921-3-0 | |
|---|---|
DigiKey Part Number | 202D921-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D921-3-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | Flame Retardant, Fluid Resistant, Heat Resistant, Lip | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.760" (19.30mm) | |
Large Diameter Recovered | 0.512" (13.00mm) | |
Small Diameter Supplied | 0.250" (6.35mm) | |
Small Diameter Recovered | 0.083" (2.11mm) | |
Large Recovered Length | 0.618" (15.70mm) | |
Small Recovered Length | 1.480" (37.59mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.370" (60.20mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €15.55980 | €3,111.96 |
| Unit Price without VAT: | €15.55980 |
|---|---|
| Unit Price with VAT: | €19.13855 |

