
202K163-12-0 | |
|---|---|
DigiKey Part Number | A125904-ND |
Manufacturer | |
Manufacturer Product Number | 202K163-12-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 63 | |
Features | Chemical Resistant, Lip | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible | |
Large Diameter Supplied | 1.654" (42.01mm) | |
Large Diameter Recovered | 1.110" (28.19mm) | |
Small Diameter Supplied | 0.830" (21.08mm) | |
Small Diameter Recovered | 0.390" (9.91mm) | |
Large Recovered Length | 2.402" (61.01mm) | |
Small Recovered Length | 1.180" (29.97mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.898" (99.01mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €91.97000 | €91.97 |
| 10 | €78.18400 | €781.84 |
| 25 | €73.29360 | €1,832.34 |
| 50 | €69.79920 | €3,489.96 |
| 100 | €67.37420 | €6,737.42 |
| Unit Price without VAT: | €91.97000 |
|---|---|
| Unit Price with VAT: | €113.12310 |

