2 Position Cable Assembly Rectangular Socket to Plug 1.00' (305.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Plug 1.00' (305.05mm)
TE Connectivity AMP Unmanned Power (UMP) Connectors | Datasheet Preview

2332663-3

DigiKey Part Number
844-2332663-3-ND
Manufacturer
Manufacturer Product Number
2332663-3
Description
CABLE ASSY 0.315" 2POS F-M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Plug 1.00' (305.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.315" (8.00mm)
Pitch - Cable
-
Length
1.00' (305.05mm)
Features
-
Color
Black, Red, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
720€13.57596€9,774.69
Manufacturers Standard Package
Unit Price without VAT:€13.57596
Unit Price with VAT:€16.69843