
NT-MIL-5/8-0-SP | |
|---|---|
DigiKey Part Number | 844-NT-MIL-5/8-0-SP-ND 844-NT-MIL-5/8-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-5/8-0-SP |
Description | HEATSHRINK 0.625" BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 1.75 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.052" (1.32mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 24 Months |
Inner Diameter - Supplied 0.625" (15.88mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.358" (9.09mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | €6.94000 | €6.94 |
| 5 | €5.71000 | €28.55 |
| 10 | €5.25200 | €52.52 |
| 20 | €4.83000 | €96.60 |
| 50 | €4.33440 | €216.72 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | €2.76147 | €828.44 |
| Unit Price without VAT: | €6.94000 |
|---|---|
| Unit Price with VAT: | €8.53620 |






