
RAY-103-10.0(10) | |
|---|---|
DigiKey Part Number | RAY-103-10.0(10)-ND |
Manufacturer | |
Manufacturer Product Number | RAY-103-10.0(10) |
Description | GROUND BRAID TUBE 0.39"DIAX32.8' |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.394" (10.00mm) - Inner Dia X 32.8' (10.00m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.394" (10.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 36 | |
Wire Gauge - Ends | 36 AWG | |
Length | 32.8' (10.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $41.46000 | $10,365.00 |
| Unit Price without VAT: | $41.46000 |
|---|---|
| Unit Price with VAT: | $50.99580 |


