
VTM-1 | |
|---|---|
DigiKey Part Number | A105147-ND |
Manufacturer | |
Manufacturer Product Number | VTM-1 |
Description | RELAY TIME DELAY 1000SEC 5A 120V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 1000 Sec Delay 5A @ 120VAC Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 1 Sec ~ 1000 Sec | |
Contact Rating @ Voltage | 5A @ 120VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | External Resistor | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number | - |

