
3-1437601-2 | |
|---|---|
DigiKey Part Number | A109327-ND |
Manufacturer | |
Manufacturer Product Number | 3-1437601-2 |
Description | SWITCH THUMB BCD COMP 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD Complement 0.4VA @ 20VAC/DC Panel Mount, Screw, Right Angle |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Panel Mount, Screw, Right Angle |
Series | Termination Style PC Pin |
Packaging Bulk | End Caps Sold Separately |
Part Status Active | Section Width 0.300" (7.62mm) |
Output Code BCD Complement | Operating Temperature -10°C ~ 60°C |
Read Out 0 ~ 9 | Depth Behind Flange 35.81mm |
Number of Sections 1 | Housing Material Polyphenylene Oxide (PPO) |
Display Characters - Height 0.122" (3.10mm) | Color Black |
Actuator Type Pushwheel | Electrical Life 100,000 Cycles |
Contact Rating @ Voltage 0.4VA @ 20VAC/DC | Base Product Number |
Contact Material Copper Tin Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €28.95126 | €14,475.63 |
| Unit Price without VAT: | €28.95126 |
|---|---|
| Unit Price with VAT: | €35.61005 |

