
DPS8131AKLS | |
|---|---|
DigiKey Part Number | DPS8131AKLS-ND |
Manufacturer | |
Manufacturer Product Number | DPS8131AKLS |
Description | SWITCH THUMBWHEEL BCD 0.4VA 20V |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.4VA @ 20VAC/DC Panel Mount, Screw |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Gold |
Series | Mounting Type Panel Mount, Screw |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | End Caps Sold Separately |
Output Code BCD | Section Width 0.315" (8.00mm) |
Read Out 0 ~ 9 | Operating Temperature -20°C ~ 80°C |
Number of Sections 1 | Depth Behind Flange 35.41mm |
Display Characters - Height 0.193" (4.90mm) | Housing Material Polyphenylene Oxide (PPO) |
Actuator Type Pushwheel | Color Black |
Contact Rating @ Voltage 0.4VA @ 20VAC/DC | Base Product Number |

