
PICOD131AK | |
|---|---|
DigiKey Part Number | PICOD131AK-ND |
Manufacturer | |
Manufacturer Product Number | PICOD131AK |
Description | SWITCH THUMBWHEEL BCD 0.4VA 20V |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.4VA @ 20VAC/DC Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Panel Mount, Snap-In |
Series | Termination Style Card Edge/Solder Pad |
Packaging Bulk | End Caps Sold Separately |
Part Status Obsolete | Section Width 0.300" (7.62mm) |
Output Code BCD | Operating Temperature -10°C ~ 60°C |
Read Out 0 ~ 9 | Depth Behind Flange 24.00mm |
Number of Sections 1 | Housing Material Polyphenylene Oxide (PPO) |
Display Characters - Height 0.122" (3.10mm) | Color Black |
Actuator Type Pushwheel | Electrical Life 100,000 Cycles |
Contact Rating @ Voltage 0.4VA @ 20VAC/DC | Base Product Number |
Contact Material Copper Tin Alloy |

