Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
PMS9P1B05M2QE
PMS9P1B05M2QE

PMS9P1B05M2QE

DigiKey Part Number
450-2125-ND
Manufacturer
Manufacturer Product Number
PMS9P1B05M2QE
Description
SWITCH PUSH SPST-NO 3A 120V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed
Panel Cutout Dimensions
Circular - 4.95mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.83000€3.83
10€3.30700€33.07
25€3.11920€77.98
50€2.98360€149.18
100€2.85370€285.37
300€2.65907€797.72
500€2.57296€1,286.48
1,000€2.46040€2,460.40
Manufacturers Standard Package
Unit Price without VAT:€3.83000
Unit Price with VAT:€4.71090