New at DigiKey
12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2492104-2

DigiKey Part Number
17-1-2492104-2CT-ND - Cut Tape (CT)
17-1-2492104-2DKR-ND - Digi-Reel®
17-1-2492104-2TR-ND
Manufacturer
Manufacturer Product Number
1-2492104-2
Description
0.5MM PITCH, RIGHT ANGLE, BOTTOM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
12
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.74000€0.74
10€0.62700€6.27
25€0.58840€14.71
50€0.56000€28.00
100€0.53320€53.32
250€0.49976€124.94
500€0.47592€237.96
1,000€0.45317€453.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Bulk
QuantityUnit PriceExt Price
2,000€0.43155€863.10
4,000€0.41095€1,643.80
6,000€0.39937€2,396.22
10,000€0.38524€3,852.40
14,000€0.37621€5,266.94
20,000€0.36687€7,337.40
Manufacturers Standard Package
Unit Price without VAT:€0.74000
Unit Price with VAT:€0.91020