
1456968-6 | |
|---|---|
DigiKey Part Number | 17-1456968-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1456968-6 |
Description | CONTACT,FEMALE, 0.64, 0.35SQMM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1456968-6 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22 AWG |
Packaging Tape & Reel (TR) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | €0.16361 | €6,544.40 |
| Unit Price without VAT: | €0.16361 |
|---|---|
| Unit Price with VAT: | €0.20124 |

