
1734300-1 | |
|---|---|
DigiKey Part Number | A118050TR-ND - Tape & Reel (TR) A118050CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1734300-1 |
Description | RFI SHLD FINGER TITAN CU AU SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Titanium Copper Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1734300-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.177" (4.50mm) | |
Height | 0.118" (3.00mm) | |
Material | Titanium Copper | |
Plating | Gold | |
Plating - Thickness | 2µin (0.05µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.55300 | €5.53 |
| 25 | €0.51840 | €12.96 |
| 50 | €0.49360 | €24.68 |
| 100 | €0.47010 | €47.01 |
| 250 | €0.44060 | €110.15 |
| 500 | €0.41956 | €209.78 |
| 1,000 | €0.39952 | €399.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.37450 | €936.25 |
| 5,000 | €0.35663 | €1,783.15 |
| 7,500 | €0.34657 | €2,599.28 |
| 12,500 | €0.33432 | €4,179.00 |
| 17,500 | €0.32648 | €5,713.40 |
| 25,000 | €0.31838 | €7,959.50 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79950 |











