
177906-4 | |
|---|---|
DigiKey Part Number | 17-177906-4-ND |
Manufacturer | |
Manufacturer Product Number | 177906-4 |
Description | POWER DBL LOCK CAP HSG P/M 2P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Housing for Female Insert Yellow 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177906-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Yellow |
Connector Type | Features Cap (Cover) |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,600 | €0.25957 | €2,491.87 |
| Unit Price without VAT: | €0.25957 |
|---|---|
| Unit Price with VAT: | €0.31927 |

