
1SNA115688R2500 | |
|---|---|
DigiKey Part Number | 17-1SNA115688R2500-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA115688R2500 |
Description | M6/8.SNB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA115688R2500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10 AWG | |
Wire Gauge or Range - mm² | 6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.71000 | €11.71 |
| 10 | €8.32300 | €83.23 |
| 25 | €7.38080 | €184.52 |
| 50 | €6.81380 | €340.69 |
| 100 | €6.35620 | €635.62 |
| 250 | €5.89180 | €1,472.95 |
| 500 | €5.62654 | €2,813.27 |
| 1,000 | €5.41987 | €5,419.87 |
| Unit Price without VAT: | €11.71000 |
|---|---|
| Unit Price with VAT: | €14.40330 |


