



2-1355200-1 | |
|---|---|
DigiKey Part Number | 2-1355200-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1355200-1 |
Description | CONN RCPT HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1355200-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.38000 | €1.38 |
| 10 | €1.17300 | €11.73 |
| 25 | €1.09960 | €27.49 |
| 50 | €1.04700 | €52.35 |
| 100 | €0.99690 | €99.69 |
| 250 | €0.93448 | €233.62 |
| 500 | €0.88986 | €444.93 |
| 1,000 | €0.84738 | €847.38 |
| 3,000 | €0.78420 | €2,352.60 |
| Unit Price without VAT: | €1.38000 |
|---|---|
| Unit Price with VAT: | €1.69740 |

