
3-1355200-1 | |
|---|---|
DigiKey Part Number | A128708-ND |
Manufacturer | |
Manufacturer Product Number | 3-1355200-1 |
Description | CONN RCPT HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1355200-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €1.15700 | €11.57 |
| 25 | €1.08360 | €27.09 |
| 50 | €1.03200 | €51.60 |
| 100 | €0.98260 | €98.26 |
| 250 | €0.92104 | €230.26 |
| 500 | €0.87708 | €438.54 |
| 1,000 | €0.83520 | €835.20 |
| 3,000 | €0.77293 | €2,318.79 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.67280 |

