Terminal Post Receptacle Connector Crimp 20-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60598-9

DigiKey Part Number
60598-9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
60598-9
Description
CONN TERM POST RCPT 20-24AWG
Customer Reference
Detailed Description
Terminal Post Receptacle Connector Crimp 20-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
60598-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Post Receptacle
Termination
Crimp
Wire Gauge
20-24 AWG
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types