
88117-9 | |
|---|---|
DigiKey Part Number | A104118TR-ND - Tape & Reel (TR) A104118CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 88117-9 |
Description | CONTACT FLAT FLEX PIN GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Gold |
Datasheet | Datasheet |
EDA/CAD Models | 88117-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.35000 | €3.50 |
| 25 | €0.32800 | €8.20 |
| 50 | €0.31220 | €15.61 |
| 100 | €0.29730 | €29.73 |
| 250 | €0.27868 | €69.67 |
| 500 | €0.26534 | €132.67 |
| 1,000 | €0.25266 | €252.66 |
| 2,500 | €0.23684 | €592.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.20872 | €3,130.80 |
| 30,000 | €0.19877 | €5,963.10 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50430 |















