Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

881545-3

DigiKey Part Number
881545-3-ND
Manufacturer
Manufacturer Product Number
881545-3
Description
SHUNT LP W/HANDLE 2 POS 50AU
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Open Top, Grip 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
881545-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Open Top, Grip
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.429" (10.90mm)
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Thermoplastic, Glass Filled
Voltage Rating
-
Current Rating (Amps)
3A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.