
2380000-1 | |
|---|---|
DigiKey Part Number | 1734-2380000-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 2380000-1 |
Description | SMB HEADER, ASSEMBLY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Male Pin Surface Mount Solder |
Category | Fastening Type Snap-On |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Board Guide |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,200 | €1.18169 | €13,234.93 |
| Unit Price without VAT: | €1.18169 |
|---|---|
| Unit Price with VAT: | €1.45348 |

