



214836-E | |
|---|---|
DigiKey Part Number | 2684-214836-E-ND |
Manufacturer | |
Manufacturer Product Number | 214836-E |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 214836-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 10 | €3.20300 | €32.03 |
| 25 | €3.00240 | €75.06 |
| 62 | €2.81597 | €174.59 |
| 124 | €2.68153 | €332.51 |
| 310 | €2.51365 | €779.23 |
| 558 | €2.41156 | €1,345.65 |
| 1,054 | €2.30582 | €2,430.33 |
| 2,542 | €2.16708 | €5,508.72 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.63710 |








