96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
224472
224472

224472-E

DigiKey Part Number
2684-224472-E-ND
Manufacturer
Manufacturer Product Number
224472-E
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
224472-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€7.08000€7.08
10€6.01600€60.16
25€5.63920€140.98
62€5.28903€327.92
124€5.03669€624.55
310€4.72145€1,463.65
558€4.52977€2,527.61
1,054€4.33121€4,565.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.08000
Unit Price with VAT:€8.70840